Parametric Equivalent

1N5615GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N5615GP-E3/73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5615GP-E3/73 |
Description | DIODE STANDARD 200V 1A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5615GP-E3/54 | Vishay General Semiconductor - Diodes Division | 7.170 | 1N5615GP-E3/54GICT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,29934 € | 1.796,04 € |
| Unit Price without VAT: | 0,29934 € |
|---|---|
| Unit Price with VAT: | 0,35023 € |


