
1N5408GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N5408GP-E3/54TR-ND - Tape & Reel (TR) 112-1N5408GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408GP-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 1,95400 € | 19,54 € |
| 100 | 1,35640 € | 135,64 € |
| 500 | 1,10094 € | 550,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,98384 € | 1.377,38 € |
| 2.800 | 0,92043 € | 2.577,20 € |
| 4.200 | 0,88813 € | 3.730,15 € |
| 7.000 | 0,87265 € | 6.108,55 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |

