
1N5267B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5267B-TAPCT-ND - Cut Tape (CT) 112-1N5267B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5267B-TAP |
Description | DIODE ZENER 75V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 270 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16130 € | 16,13 € |
| 500 | 0,12062 € | 60,31 € |
| 1.000 | 0,10746 € | 107,46 € |
| 2.000 | 0,09638 € | 192,76 € |
| 5.000 | 0,08435 € | 421,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07692 € | 769,20 € |
| 20.000 | 0,07066 € | 1.413,20 € |
| 30.000 | 0,06748 € | 2.024,40 € |
| 50.000 | 0,06390 € | 3.195,00 € |
| 70.000 | 0,06178 € | 4.324,60 € |
| 100.000 | 0,05971 € | 5.971,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |



