Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5265C-TR | |
|---|---|
DigiKey Part Number | 1N5265C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5265C-TR |
Description | DIODE ZENER 62V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 185 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5265C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5265C-TAP-ND | 0,07958 € | Parametric Equivalent |
| 1N4484 | Microchip Technology | 0 | 1N4484MS-ND | 8,36350 € | Similar |
| 1N5265A | Microchip Technology | 0 | 1N5265A-ND | 2,39519 € | Similar |
| 1N5265BDO35 | Microchip Technology | 8.938 | 150-1N5265BDO35-ND | 2,44000 € | Similar |
| 1N5755C | Microchip Technology | 0 | 1N5755C-ND | 3,24594 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07047 € | 2.114,10 € |
| 60.000 | 0,06564 € | 3.938,40 € |
| 90.000 | 0,06459 € | 5.813,10 € |
| Unit Price without VAT: | 0,07047 € |
|---|---|
| Unit Price with VAT: | 0,08245 € |








