1N5256C-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82447 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,14642 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,14978 €
Datasheet

Similar


Microchip Technology
In Stock: 447
Unit Price: 1,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,29782 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,76254 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,10675 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,27381 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,54048 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.090
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.658
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,27888 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,39936 €
Datasheet
Zener Diode 30 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5256C-TR

DigiKey Part Number
1N5256C-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5256C-TR
Description
DIODE ZENER 30V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,07136 €2.140,80 €
60.0000,06646 €3.987,60 €
90.0000,06541 €5.886,90 €
Manufacturers Standard Package
Unit Price without VAT:0,07136 €
Unit Price with VAT:0,08349 €