1N5234C-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Direct


onsemi
In Stock: 36.794
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 9.724
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,96217 €
Datasheet

Similar


Microchip Technology
In Stock: 280
Unit Price: 3,18000 €
Datasheet

Similar


onsemi
In Stock: 40.443
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 242
Unit Price: 3,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,05515 €
Datasheet

Similar


onsemi
In Stock: 38.131
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,54050 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,46830 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,50955 €
Datasheet

Similar


Microchip Technology
In Stock: 51
Unit Price: 16,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,60934 €
Datasheet
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5234C-TR

DigiKey Part Number
112-1N5234C-TR-ND - Tape & Reel (TR)
112-1N5234C-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5234C-TR
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
1000,08610 €8,61 €
5000,08006 €40,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08108 €810,80 €
20.0000,07464 €1.492,80 €
30.0000,06541 €1.962,30 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €