
1N5232C-TR | |
|---|---|
DigiKey Part Number | 1N5232C-TRGITR-ND - Tape & Reel (TR) 1N5232C-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5232C-TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18150 € | 18,15 € |
| 500 | 0,13618 € | 68,09 € |
| 1.000 | 0,12153 € | 121,53 € |
| 2.000 | 0,10920 € | 218,40 € |
| 5.000 | 0,09583 € | 479,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08756 € | 875,60 € |
| 20.000 | 0,08061 € | 1.612,20 € |
| 30.000 | 0,07706 € | 2.311,80 € |
| 50.000 | 0,07308 € | 3.654,00 € |
| 70.000 | 0,07072 € | 4.950,40 € |
| 100.000 | 0,06843 € | 6.843,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

