
1N5228B-TR | |
|---|---|
DigiKey Part Number | 1N5228BVSTR-ND - Tape & Reel (TR) 1N5228BVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5228B-TR |
Description | DIODE ZENER 3.9V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19650 € | 19,65 € |
| 500 | 0,14782 € | 73,91 € |
| 1.000 | 0,13211 € | 132,11 € |
| 2.000 | 0,11888 € | 237,76 € |
| 5.000 | 0,10453 € | 522,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09565 € | 956,50 € |
| 20.000 | 0,08819 € | 1.763,80 € |
| 30.000 | 0,08439 € | 2.531,70 € |
| 50.000 | 0,08012 € | 4.006,00 € |
| 70.000 | 0,07759 € | 5.431,30 € |
| 100.000 | 0,07513 € | 7.513,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

