Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

1N5221C-TR | |
|---|---|
DigiKey Part Number | 1N5221C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5221C-TR |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,09807 € | 2.942,10 € |
| 60.000 | 0,09467 € | 5.680,20 € |
| Unit Price without VAT: | 0,09807 € |
|---|---|
| Unit Price with VAT: | 0,11474 € |








