
1N5221B-TR | |
|---|---|
DigiKey Part Number | 1N5221BTR-ND - Tape & Reel (TR) 1N5221BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5221B-TR |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23960 € | 23,96 € |
| 500 | 0,18152 € | 90,76 € |
| 1.000 | 0,16279 € | 162,79 € |
| 2.000 | 0,14701 € | 294,02 € |
| 5.000 | 0,12991 € | 649,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11050 € | 1.105,00 € |
| 20.000 | 0,10227 € | 2.045,40 € |
| 30.000 | 0,09467 € | 2.840,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |


