Parametric Equivalent

1N5062GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N5062GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5062GP-E3/73 |
Description | DIODE STANDARD 800V 1A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5062GP-E3/54 | Vishay General Semiconductor - Diodes Division | 7.352 | 1N5062GP-E3/54GICT-ND | 1,61000 € | Parametric Equivalent |
| 1N3614 | Microchip Technology | 0 | 1N3614-ND | 5,45633 € | Similar |
| 1N4007 | onsemi | 0 | 1N4007FSTR-ND | 0,00000 € | Similar |
| 1N6623U | Microchip Technology | 0 | 150-1N6623U-ND | 11,83200 € | Similar |
| EGP10K | onsemi | 8.566 | EGP10KCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,45770 € | 2.746,20 € |
| Unit Price without VAT: | 0,45770 € |
|---|---|
| Unit Price with VAT: | 0,53551 € |






