Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4754A-TAP

DigiKey Part Number
1N4754A-TAPGICT-ND - Cut Tape (CT)
1N4754A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4754A-TAP
Description
DIODE ZENER 39V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,13508 €675,40 €
10.0000,12434 €1.243,40 €
15.0000,11887 €1.783,05 €
25.0000,10887 €2.721,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €