
1N4745A-TR | |
|---|---|
DigiKey Part Number | 1N4745AVSTR-ND - Tape & Reel (TR) 1N4745AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4745A-TR |
Description | DIODE ZENER 16V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,26870 € | 26,87 € |
| 500 | 0,20442 € | 102,21 € |
| 1.000 | 0,18369 € | 183,69 € |
| 2.000 | 0,16624 € | 332,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14732 € | 736,60 € |
| 10.000 | 0,13563 € | 1.356,30 € |
| 15.000 | 0,12968 € | 1.945,20 € |
| 25.000 | 0,12298 € | 3.074,50 € |
| 35.000 | 0,11902 € | 4.165,70 € |
| 50.000 | 0,11517 € | 5.758,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


