
1N4004E-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4004E-E3/54TR-ND - Tape & Reel (TR) 112-1N4004E-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004E-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19850 € | 19,85 € |
| 500 | 0,14934 € | 74,67 € |
| 1.000 | 0,13350 € | 133,50 € |
| 2.000 | 0,12014 € | 240,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,10434 € | 573,87 € |
| 11.000 | 0,09560 € | 1.051,60 € |
| 16.500 | 0,09115 € | 1.503,97 € |
| 27.500 | 0,08614 € | 2.368,85 € |
| 38.500 | 0,08318 € | 3.202,43 € |
| 55.000 | 0,08030 € | 4.416,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

