1N3613GP-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22903 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,79527 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02798 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 27.216
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 26.840
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07566 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 50.626
Unit Price: 0,23000 €
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3613GP-E3/73

DigiKey Part Number
1N3613GP-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N3613GP-E3/73
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
9.0000,23763 €2.138,67 €
Unit Price without VAT:0,23763 €
Unit Price with VAT:0,27803 €