1N3611GPHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18.646
Unit Price: 1,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.006
Unit Price: 2,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,80000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.242
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 24.500
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03679 €
Datasheet

Similar


onsemi
In Stock: 4.275
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.283
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.198
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.753
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 13.994
Unit Price: 0,29000 €
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3611GPHE3/54

DigiKey Part Number
1N3611GPHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3611GPHE3/54
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types