


1.5SMC75CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC75CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC75CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC75CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC75CA-E3/57T |
Description | TVS DIODE 64.1VWM 104V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 104V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMCJ64CA | Diotec Semiconductor | 2.970 | 4878-1.5SMCJ64CACT-ND | 0,65000 € | Similar |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3.741 | SMCJ64CAFSCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,38760 € | 38,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,27686 € | 235,33 € |
| 1.700 | 0,25188 € | 428,20 € |
| 2.550 | 0,23915 € | 609,83 € |
| 4.250 | 0,22484 € | 955,57 € |
| 5.950 | 0,21636 € | 1.287,34 € |
| 8.500 | 0,20812 € | 1.769,02 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

