45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC33CAHE3_A/H

DigiKey Part Number
112-1.5SMC33CAHE3_A/HTR-ND - Tape & Reel (TR)
112-1.5SMC33CAHE3_A/HCT-ND - Cut Tape (CT)
112-1.5SMC33CAHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC33CAHE3_A/H
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
32.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,87900 €8,79 €
1000,58480 €58,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,42674 €362,73 €
1.7000,39113 €664,92 €
2.5500,37298 €951,10 €
4.2500,35260 €1.498,55 €
5.9500,34052 €2.026,09 €
8.5000,32879 €2.794,72 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,62630 €