


1.5SMC170A-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC170A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC170A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC170A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170A-E3/57T |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33070 € | 33,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,23512 € | 199,85 € |
| 1.700 | 0,21353 € | 363,00 € |
| 2.550 | 0,20253 € | 516,45 € |
| 4.250 | 0,19016 € | 808,18 € |
| 5.950 | 0,18283 € | 1.087,84 € |
| 8.500 | 0,17571 € | 1.493,54 € |
| 21.250 | 0,16008 € | 3.401,70 € |
| 42.500 | 0,16007 € | 6.802,97 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

