MFR Recommended
Similar
Similar
Similar

1.5KE130A-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE130A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE130A-E3/51 |
Description | TVS DIODE 111VWM 179VC 1.5KE |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.375 | 1.5KE130A-E3/54GICT-ND | 1,26000 € | MFR Recommended |
| 1.5KE130A | Littelfuse Inc. | 772 | 1.5KE130ACT-ND | 0,90000 € | Direct |
| 1.5KE130A-HF | Comchip Technology | 0 | 641-1.5KE130A-HFTB-ND | 0,32586 € | Similar |
| 1V5KE130A | Taiwan Semiconductor Corporation | 0 | 1V5KE130ATR-ND | 0,18518 € | Similar |
| 5KP100E3/TR13 | Microchip Technology | 0 | 5KP100E3/TR13-ND | 1,62296 € | Similar |







