RFCS04022700BJTTS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,33714 €
Datasheet
27 pF Silicon Capacitor 10 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCS04022700BJTTS

DigiKey Part Number
909-1024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFCS04022700BJTTS
Description
CAP SILICON 27PF 5% 10V 0402
Customer Reference
Detailed Description
27 pF Silicon Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Electro-Films
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
27 pF
Tolerance
±5%
Voltage - Breakdown
10 V
ESL (Equivalent Series Inductance)
-
Applications
-
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Height
0.016" (0.41mm)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes