
CTR27001FFKGANHWS | |
|---|---|
DigiKey Part Number | CTR27001FFKGANHWS-ND |
Manufacturer | |
Manufacturer Product Number | CTR27001FFKGANHWS |
Description | RES NETWORK 2 RES 27K OHM 0303 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27k Ohm ±1% 250mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 0303 (0808 Metric) |
Datasheet | Datasheet |
Category | Power Per Element 250mW |
Manufacturer Vishay Electro-Films | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Voltage Divider | Package / Case 0303 (0808 Metric) |
Resistance (Ohms) 27k | Supplier Device Package 0303 |
Tolerance ±1% | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Number of Resistors 2 | Height - Seated (Max) 0.012" (0.30mm) |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,32644 € | 831,61 € |
| Unit Price without VAT: | 3,32644 € |
|---|---|
| Unit Price with VAT: | 3,89193 € |

