Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XO12C3DREHX16M000 | |
|---|---|
DigiKey Part Number | 541-XO12C3DREHX16M000TR-ND - Tape & Reel (TR) 541-XO12C3DREHX16M000CT-ND - Cut Tape (CT) 541-XO12C3DREHX16M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO12C3DREHX16M000 |
Description | OSCILLATOR, 2.0X1.6MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59913 € | 1.797,39 € |
| 6.000 | 0,57440 € | 3.446,40 € |
| 9.000 | 0,56042 € | 5.043,78 € |
| 15.000 | 0,54330 € | 8.149,50 € |
| Unit Price without VAT: | 0,59913 € |
|---|---|
| Unit Price with VAT: | 0,70098 € |



