
WSR5R0250FEA | |
|---|---|
DigiKey Part Number | WSRC-.025TR-ND - Tape & Reel (TR) WSRC-.025CT-ND - Cut Tape (CT) WSRC-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0250FEA |
Description | RES 0.025 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 1,98520 € | 49,63 € |
| 50 | 1,79720 € | 89,86 € |
| 100 | 1,63760 € | 163,76 € |
| 250 | 1,46272 € | 365,68 € |
| 500 | 1,35330 € | 676,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,23684 € | 1.855,26 € |
| 3.000 | 1,16365 € | 3.490,95 € |
| 4.500 | 1,12607 € | 5.067,31 € |
| 7.500 | 1,08358 € | 8.126,85 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 3,96630 € |

