
WSR3R0200FTA | |
|---|---|
DigiKey Part Number | 541-WSR3R0200FTATR-ND - Tape & Reel (TR) 541-WSR3R0200FTACT-ND - Cut Tape (CT) 541-WSR3R0200FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0200FTA |
Description | RES 0.02 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0200FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,08900 € | 20,89 € |
| 25 | 1,81240 € | 45,31 € |
| 50 | 1,63960 € | 81,98 € |
| 100 | 1,49250 € | 149,25 € |
| 250 | 1,33144 € | 332,86 € |
| 500 | 1,23068 € | 615,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,12311 € | 1.684,67 € |
| 3.000 | 1,05571 € | 3.167,13 € |
| 4.500 | 1,02109 € | 4.594,91 € |
| 7.500 | 0,98195 € | 7.364,62 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,63870 € |

