WSR3R0200FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,05320 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,01358 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,96479 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,60930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,01358 €
Datasheet
20 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0200FEK

DigiKey Part Number
WSR3R0200FEK-ND
Manufacturer
Manufacturer Product Number
WSR3R0200FEK
Description
RES 0.02 OHM 1% 3W 4527
Customer Reference
Detailed Description
20 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR3R0200FEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,91500 €91,50 €
Manufacturers Standard Package
Unit Price without VAT:0,91500 €
Unit Price with VAT:1,07055 €