
WSR3R0200FEB | |
|---|---|
DigiKey Part Number | 541-WSR3R0200FEBTR-ND - Tape & Reel (TR) 541-WSR3R0200FEBCT-ND - Cut Tape (CT) 541-WSR3R0200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R0200FEB |
Description | RES 0.02 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,00120 € | 25,03 € |
| 50 | 0,90060 € | 45,03 € |
| 100 | 0,81490 € | 81,49 € |
| 250 | 0,72112 € | 180,28 € |
| 500 | 0,66238 € | 331,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67524 € | 675,24 € |
| 2.000 | 0,62901 € | 1.258,02 € |
| 3.000 | 0,60525 € | 1.815,75 € |
| 5.000 | 0,57840 € | 2.892,00 € |
| 7.000 | 0,56239 € | 3.936,73 € |
| 10.000 | 0,54676 € | 5.467,60 € |
| 12.000 | 0,53926 € | 6.471,12 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

