Parametric Equivalent
Parametric Equivalent

WSR3R0150DEK | |
|---|---|
DigiKey Part Number | WSR3R0150DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR3R0150DEK |
Description | RES 0.015 OHM 0.5% 3W 4527 |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,60930 € | 160,93 € |
| Unit Price without VAT: | 1,60930 € |
|---|---|
| Unit Price with VAT: | 1,88288 € |


