
WSR2R1000FTA | |
|---|---|
DigiKey Part Number | 541-WSR2R1000FTATR-ND - Tape & Reel (TR) 541-WSR2R1000FTACT-ND - Cut Tape (CT) 541-WSR2R1000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R1000FTA |
Description | RES 0.1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R1000FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,61120 € | 40,28 € |
| 50 | 1,45560 € | 72,78 € |
| 100 | 1,32340 € | 132,34 € |
| 250 | 1,17872 € | 294,68 € |
| 500 | 1,08814 € | 544,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,99113 € | 1.486,69 € |
| 3.000 | 0,93056 € | 2.791,68 € |
| 4.500 | 0,89946 € | 4.047,57 € |
| 7.500 | 0,86428 € | 6.482,10 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |

