
WSHM2818R0330FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0330FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0330FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0330FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0330FEB |
Description | RES 0.033 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0330FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,87760 € | 21,94 € |
| 50 | 0,78820 € | 39,41 € |
| 100 | 0,71230 € | 71,23 € |
| 250 | 0,62916 € | 157,29 € |
| 500 | 0,57714 € | 288,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63912 € | 639,12 € |
| 2.000 | 0,59503 € | 1.190,06 € |
| 3.000 | 0,57239 € | 1.717,17 € |
| 5.000 | 0,54678 € | 2.733,90 € |
| 7.000 | 0,53152 € | 3.720,64 € |
| 10.000 | 0,51662 € | 5.166,20 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |

