
WSR2R1500FEA | |
|---|---|
DigiKey Part Number | WSRA-.15TR-ND - Tape & Reel (TR) WSRA-.15CT-ND - Cut Tape (CT) WSRA-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R1500FEA |
Description | RES 0.15 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R1500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,89080 € | 22,27 € |
| 50 | 0,80040 € | 40,02 € |
| 100 | 0,72340 € | 72,34 € |
| 250 | 0,63912 € | 159,78 € |
| 500 | 0,58634 € | 293,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52887 € | 793,30 € |
| 3.000 | 0,49356 € | 1.480,68 € |
| 4.500 | 0,47543 € | 2.139,43 € |
| 7.500 | 0,45492 € | 3.411,90 € |
| 10.500 | 0,44270 € | 4.648,35 € |
| 15.000 | 0,43076 € | 6.461,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

