
WSR22L000FEA | |
|---|---|
DigiKey Part Number | WSRA-.002TR-ND - Tape & Reel (TR) WSRA-.002CT-ND - Cut Tape (CT) WSRA-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR22L000FEA |
Description | RES 0.002 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR22L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,27300 € | 12,73 € |
| 25 | 1,09800 € | 27,45 € |
| 50 | 0,98860 € | 49,43 € |
| 100 | 0,89550 € | 89,55 € |
| 250 | 0,79336 € | 198,34 € |
| 500 | 0,72948 € | 364,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66026 € | 990,39 € |
| 3.000 | 0,61751 € | 1.852,53 € |
| 4.500 | 0,59556 € | 2.680,02 € |
| 7.500 | 0,57073 € | 4.280,47 € |
| 10.500 | 0,55594 € | 5.837,37 € |
| 15.000 | 0,54149 € | 8.122,35 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |

