
WSR21L000JEB | |
|---|---|
DigiKey Part Number | 541-WSR21L000JEBTR-ND - Tape & Reel (TR) 541-WSR21L000JEBCT-ND - Cut Tape (CT) 541-WSR21L000JEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21L000JEB |
Description | RES 0.001 OHM 5% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21L000JEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±750ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,21640 € | 30,41 € |
| 50 | 1,09640 € | 54,82 € |
| 100 | 0,99400 € | 99,40 € |
| 250 | 0,88192 € | 220,48 € |
| 500 | 0,81176 € | 405,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76720 € | 767,20 € |
| 2.000 | 0,71556 € | 1.431,12 € |
| 3.000 | 0,68904 € | 2.067,12 € |
| 5.000 | 0,65904 € | 3.295,20 € |
| 7.000 | 0,64117 € | 4.488,19 € |
| 10.000 | 0,62372 € | 6.237,20 € |
| 12.000 | 0,61535 € | 7.384,20 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |

