
WSLT59312L000FEB | |
|---|---|
DigiKey Part Number | 541-WSLT59312L000FEBTR-ND - Tape & Reel (TR) 541-WSLT59312L000FEBCT-ND - Cut Tape (CT) 541-WSLT59312L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT59312L000FEB |
Description | RES 0.002 OHM 1% 5W 5931 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT59312L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,02100 € | 20,21 € |
| 25 | 1,75240 € | 43,81 € |
| 50 | 1,58480 € | 79,24 € |
| 100 | 1,44210 € | 144,21 € |
| 250 | 1,28584 € | 321,46 € |
| 500 | 1,18810 € | 594,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12716 € | 1.127,16 € |
| 2.000 | 1,05522 € | 2.110,44 € |
| 3.000 | 1,01829 € | 3.054,87 € |
| 5.000 | 0,97651 € | 4.882,55 € |
| 7.000 | 0,95161 € | 6.661,27 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,52170 € |

