50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2512R0500FEA

DigiKey Part Number
WSLT-.05TR-ND - Tape & Reel (TR)
WSLT-.05CT-ND - Cut Tape (CT)
WSLT-.05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2512R0500FEA
Description
RES 0.05 OHM 1% 1W 2512
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2512R0500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77200 €7,72 €
250,66160 €16,54 €
500,59300 €29,65 €
1000,53440 €53,44 €
2500,47024 €117,56 €
5000,43008 €215,04 €
1.0000,39595 €395,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37485 €749,70 €
4.0000,34970 €1.398,80 €
6.0000,33678 €2.020,68 €
10.0000,32217 €3.221,70 €
14.0000,31347 €4.388,58 €
20.0000,30496 €6.099,20 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,38060 €