
WSLT2512R0200FEB | |
|---|---|
DigiKey Part Number | 541-WSLT2512R0200FEBTR-ND - Tape & Reel (TR) 541-WSLT2512R0200FEBCT-ND - Cut Tape (CT) 541-WSLT2512R0200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0200FEB |
Description | RES 0.02 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,73200 € | 18,30 € |
| 50 | 0,65680 € | 32,84 € |
| 100 | 0,59250 € | 59,25 € |
| 250 | 0,52208 € | 130,52 € |
| 500 | 0,47798 € | 238,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44934 € | 449,34 € |
| 2.000 | 0,41688 € | 833,76 € |
| 3.000 | 0,40021 € | 1.200,63 € |
| 5.000 | 0,38135 € | 1.906,75 € |
| 7.000 | 0,37011 € | 2.590,77 € |
| 10.000 | 0,35914 € | 3.591,40 € |
| 12.000 | 0,35387 € | 4.246,44 € |
| 24.000 | 0,33581 € | 8.059,44 € |
| 25.000 | 0,33483 € | 8.370,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

