
WSLT2512R0150FEA | |
|---|---|
DigiKey Part Number | WSLT-.015TR-ND - Tape & Reel (TR) WSLT-.015CT-ND - Cut Tape (CT) WSLT-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0150FEA |
Description | RES 0.015 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,68960 € | 17,24 € |
| 50 | 0,61800 € | 30,90 € |
| 100 | 0,55720 € | 55,72 € |
| 250 | 0,49056 € | 122,64 € |
| 500 | 0,44886 € | 224,43 € |
| 1.000 | 0,41341 € | 413,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39097 € | 781,94 € |
| 4.000 | 0,36488 € | 1.459,52 € |
| 6.000 | 0,35149 € | 2.108,94 € |
| 10.000 | 0,33634 € | 3.363,40 € |
| 14.000 | 0,32731 € | 4.582,34 € |
| 20.000 | 0,31849 € | 6.369,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

