
WSLT2512R0100FEA | |
|---|---|
DigiKey Part Number | WSLT-.01TR-ND - Tape & Reel (TR) WSLT-.01CT-ND - Cut Tape (CT) WSLT-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0100FEA |
Description | RES 0.01 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,70960 € | 17,74 € |
| 50 | 0,63620 € | 31,81 € |
| 100 | 0,57380 € | 57,38 € |
| 250 | 0,50536 € | 126,34 € |
| 500 | 0,46256 € | 231,28 € |
| 1.000 | 0,42617 € | 426,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40316 € | 806,32 € |
| 4.000 | 0,37637 € | 1.505,48 € |
| 6.000 | 0,36262 € | 2.175,72 € |
| 10.000 | 0,34706 € | 3.470,60 € |
| 14.000 | 0,33779 € | 4.729,06 € |
| 20.000 | 0,32873 € | 6.574,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

