
WSLP59311L000FEA | |
|---|---|
DigiKey Part Number | 541-10012-2-ND - Tape & Reel (TR) 541-10012-1-ND - Cut Tape (CT) 541-10012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP59311L000FEA |
Description | RES 0.001 OHM 1% 10W 5931 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59311L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF5930D1L00P9 | C&B/RESI | 2.970 | 4506-SEWF5930D1L00P9CT-ND | 1,05000 € | Similar |
| SEWF5930F1L00P9 | C&B/RESI | 8.416 | 4506-SEWF5930F1L00P9CT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,72680 € | 43,17 € |
| 50 | 1,56180 € | 78,09 € |
| 100 | 1,42110 € | 142,11 € |
| 250 | 1,26708 € | 316,77 € |
| 500 | 1,17076 € | 585,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,13956 € | 1.709,34 € |
| 3.000 | 1,07143 € | 3.214,29 € |
| 4.500 | 1,03646 € | 4.664,07 € |
| 7.500 | 0,99689 € | 7.476,68 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,47490 € |

