
WSLP40264L000FEA | |
|---|---|
DigiKey Part Number | 541-10364-2-ND - Tape & Reel (TR) 541-10364-1-ND - Cut Tape (CT) 541-10364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP40264L000FEA |
Description | RES 0.004 OHM 1% 5W NONSTANDARD |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.111" (2.82mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97300 € | 19,73 € |
| 25 | 1,71080 € | 42,77 € |
| 50 | 1,54680 € | 77,34 € |
| 100 | 1,40750 € | 140,75 € |
| 250 | 1,25480 € | 313,70 € |
| 500 | 1,15926 € | 579,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,27751 € | 1.916,26 € |
| 3.000 | 1,20242 € | 3.607,26 € |
| 4.500 | 1,16386 € | 5.237,37 € |
| 7.500 | 1,12024 € | 8.401,80 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,43980 € |

