
WSLP25122L250FEA | |
|---|---|
DigiKey Part Number | 541-10149-2-ND - Tape & Reel (TR) 541-10149-1-ND - Cut Tape (CT) 541-10149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25122L250FEA |
Description | RES 0.00225 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 2.25 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25122L250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,39700 € | 13,97 € |
| 25 | 1,20640 € | 30,16 € |
| 50 | 1,08680 € | 54,34 € |
| 100 | 0,98520 € | 98,52 € |
| 250 | 0,87404 € | 218,51 € |
| 500 | 0,80444 € | 402,22 € |
| 1.000 | 0,74531 € | 745,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80238 € | 1.604,76 € |
| 4.000 | 0,75402 € | 3.016,08 € |
| 6.000 | 0,72918 € | 4.375,08 € |
| 10.000 | 0,70109 € | 7.010,90 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,45700 € |

