30 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0300DEA

DigiKey Part Number
541-WSLP1206R0300DEATR-ND - Tape & Reel (TR)
541-WSLP1206R0300DEACT-ND - Cut Tape (CT)
541-WSLP1206R0300DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0300DEA
Description
RES 0.03 OHM 0.5% 1W 1206
Customer Reference
Detailed Description
30 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,54100 €15,41 €
251,33240 €33,31 €
501,20180 €60,09 €
1001,09060 €109,06 €
2500,96872 €242,18 €
5000,89252 €446,26 €
1.0000,82779 €827,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,74061 €2.962,44 €
8.0000,70016 €5.601,28 €
12.0000,67939 €8.152,68 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,70270 €