
WSLP12069L000FEA | |
|---|---|
DigiKey Part Number | 541-10099-2-ND - Tape & Reel (TR) 541-10099-1-ND - Cut Tape (CT) 541-10099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12069L000FEA |
Description | RES 0.009 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,70400 € | 17,60 € |
| 50 | 0,63120 € | 31,56 € |
| 100 | 0,56930 € | 56,93 € |
| 250 | 0,50128 € | 125,32 € |
| 500 | 0,45876 € | 229,38 € |
| 1.000 | 0,42262 € | 422,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40846 € | 1.633,84 € |
| 8.000 | 0,38406 € | 3.072,48 € |
| 12.000 | 0,37152 € | 4.458,24 € |
| 20.000 | 0,35735 € | 7.147,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

