33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0330FEB

DigiKey Part Number
WSLPB-.033TR-ND - Tape & Reel (TR)
WSLPB-.033CT-ND - Cut Tape (CT)
WSLPB-.033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0330FEB
Description
RES 0.033 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0330FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,00900 €10,09 €
250,86840 €21,71 €
500,78000 €39,00 €
1000,70490 €70,49 €
2500,62256 €155,64 €
5000,57102 €285,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58141 €581,41 €
2.0000,54080 €1.081,60 €
3.0000,51995 €1.559,85 €
5.0000,49635 €2.481,75 €
7.0000,48229 €3.376,03 €
10.0000,46856 €4.685,60 €
12.0000,46198 €5.543,76 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,79010 €