
WSLP0805R0330FEB | |
|---|---|
DigiKey Part Number | WSLPB-.033TR-ND - Tape & Reel (TR) WSLPB-.033CT-ND - Cut Tape (CT) WSLPB-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0330FEB |
Description | RES 0.033 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0330FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,86840 € | 21,71 € |
| 50 | 0,78000 € | 39,00 € |
| 100 | 0,70490 € | 70,49 € |
| 250 | 0,62256 € | 155,64 € |
| 500 | 0,57102 € | 285,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58141 € | 581,41 € |
| 2.000 | 0,54080 € | 1.081,60 € |
| 3.000 | 0,51995 € | 1.559,85 € |
| 5.000 | 0,49635 € | 2.481,75 € |
| 7.000 | 0,48229 € | 3.376,03 € |
| 10.000 | 0,46856 € | 4.685,60 € |
| 12.000 | 0,46198 € | 5.543,76 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

