WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0120FEB

DigiKey Part Number
WSLPB-.012TR-ND - Tape & Reel (TR)
WSLPB-.012CT-ND - Cut Tape (CT)
WSLPB-.012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0120FEB
Description
RES 0.012 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0120FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,54200 €5,42 €
250,46240 €11,56 €
500,41320 €20,66 €
1000,37110 €37,11 €
2500,32504 €81,26 €
5000,29614 €148,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27704 €277,04 €
2.0000,25577 €511,54 €
3.0000,24484 €734,52 €
5.0000,23248 €1.162,40 €
7.0000,22512 €1.575,84 €
10.0000,21792 €2.179,20 €
12.0000,21447 €2.573,64 €
24.0000,20263 €4.863,12 €
25.0000,20199 €5.049,75 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €