Upgrade
Similar
Similar
Similar

WSLF2512L5000FEA | |
|---|---|
DigiKey Part Number | 541-3124-2-ND - Tape & Reel (TR) 541-3124-1-ND - Cut Tape (CT) 541-3124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF2512L5000FEA |
Description | RES SMD 500 UOHM 1% 6W 2512 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF2512L5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.066" (1.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,49000 € | 12,25 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,39360 € | 39,36 € |
| 250 | 0,34496 € | 86,24 € |
| 500 | 0,31452 € | 157,26 € |
| 1.000 | 0,28864 € | 288,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27397 € | 1.095,88 € |
| 8.000 | 0,25664 € | 2.053,12 € |
| 12.000 | 0,24774 € | 2.972,88 € |
| 20.000 | 0,23768 € | 4.753,60 € |
| 28.000 | 0,23168 € | 6.487,04 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |




