Similar
Similar
Similar

WSLF25122L000FEA | |
|---|---|
DigiKey Part Number | 541-3126-2-ND - Tape & Reel (TR) 541-3126-1-ND - Cut Tape (CT) 541-3126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25122L000FEA |
Description | RES 0.002 OHM 1% 5W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF25122L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,45300 € | 22,65 € |
| 100 | 0,40720 € | 40,72 € |
| 250 | 0,35704 € | 89,26 € |
| 500 | 0,32566 € | 162,83 € |
| 1.000 | 0,29897 € | 298,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26217 € | 1.048,68 € |
| 8.000 | 0,24548 € | 1.963,84 € |
| 12.000 | 0,23691 € | 2.842,92 € |
| 20.000 | 0,22722 € | 4.544,40 € |
| 28.000 | 0,22145 € | 6.200,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |




