
WSL2816R0120FEH | |
|---|---|
DigiKey Part Number | WSLK-.012TR-ND - Tape & Reel (TR) WSLK-.012CT-ND - Cut Tape (CT) WSLK-.012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0120FEH |
Description | RES 0.012 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0120FEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,72520 € | 18,13 € |
| 50 | 0,65040 € | 32,52 € |
| 100 | 0,58680 € | 58,68 € |
| 250 | 0,51696 € | 129,24 € |
| 500 | 0,47328 € | 236,64 € |
| 1.000 | 0,43615 € | 436,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41270 € | 825,40 € |
| 4.000 | 0,38537 € | 1.541,48 € |
| 6.000 | 0,37133 € | 2.227,98 € |
| 10.000 | 0,35545 € | 3.554,50 € |
| 14.000 | 0,34600 € | 4.844,00 € |
| 20.000 | 0,33675 € | 6.735,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

