
WSL2512R5000FEA | |
|---|---|
DigiKey Part Number | WSLG-.50TR-ND - Tape & Reel (TR) WSLG-.50CT-ND - Cut Tape (CT) WSLG-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R5000FEA |
Description | RES 0.5 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,46790 € | 46,79 € |
| 250 | 0,41104 € | 102,76 € |
| 500 | 0,37540 € | 187,70 € |
| 1.000 | 0,34513 € | 345,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32580 € | 651,60 € |
| 4.000 | 0,30352 € | 1.214,08 € |
| 6.000 | 0,29208 € | 1.752,48 € |
| 10.000 | 0,27914 € | 2.791,40 € |
| 14.000 | 0,27143 € | 3.800,02 € |
| 20.000 | 0,26389 € | 5.277,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

